Part Details for TLE8261-2E by Infineon Technologies AG
Overview of TLE8261-2E by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE8261-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8261-2E-ND
|
DigiKey | IC TRANSCEIVER DSO36-38 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for TLE8261-2E
TLE8261-2E CAD Models
TLE8261-2E Part Data Attributes:
|
TLE8261-2E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8261-2E
Infineon Technologies AG
Interface Circuit, PDSO36, GREEN, PLASTIC, SOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3 TO 40V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for TLE8261-2E
This table gives cross-reference parts and alternative options found for TLE8261-2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8261-2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE8263-2E | Interface Circuit, PDSO36, GREEN, PLASTIC, SOP-36 | Infineon Technologies AG | TLE8261-2E vs TLE8263-2E |
TLE8264-2E | Interface Circuit, PDSO36, GREEN, PLASTIC, SOP-36 | Infineon Technologies AG | TLE8261-2E vs TLE8264-2E |
TLE9262BQX | Interface Circuit, | Infineon Technologies AG | TLE8261-2E vs TLE9262BQX |
TLE9260QXXUMA1 | Interface Circuit, PQCC48, VQFN-48 | Infineon Technologies AG | TLE8261-2E vs TLE9260QXXUMA1 |
TLE9262BQXV33XUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE8261-2E vs TLE9262BQXV33XUMA1 |
TLE9261-3BQXV33 | Interface Circuit, | Infineon Technologies AG | TLE8261-2E vs TLE9261-3BQXV33 |
TLE8263EXUMA1 | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE8261-2E vs TLE8263EXUMA1 |
TLE8261EXUMA2 | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE8261-2E vs TLE8261EXUMA2 |
TLE92633BQXXUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE8261-2E vs TLE92633BQXXUMA1 |
TLE8263E | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE8261-2E vs TLE8263E |