Part Details for TLE4309G by Infineon Technologies AG
Overview of TLE4309G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4309G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1802 |
|
RFQ | ||
|
Quest Components | 1441 |
|
$1.0674 / $2.8464 | Buy Now | |
|
Chip Stock | 27233 |
|
RFQ | ||
DISTI #
C1S322000077074
|
Chip1Stop | LED Driver 3Segment 5V/9V/12V/15V/18V Automotive 8-Pin(7+Tab) D2PAK T/R RoHS: Compliant pbFree: Yes | 494 |
|
$1.5900 / $3.8700 | Buy Now |
Part Details for TLE4309G
TLE4309G CAD Models
TLE4309G Part Data Attributes
|
TLE4309G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4309G
Infineon Technologies AG
LED Driver, 3-Segment, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
Alternate Parts for TLE4309G
This table gives cross-reference parts and alternative options found for TLE4309G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4309G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4242TDRJRQ1 | Automotive adjustable LED driver 8-SON -40 to 105 | Texas Instruments | TLE4309G vs TL4242TDRJRQ1 |