-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive adjustable LED driver 8-SON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27713-1-ND
|
DigiKey | IC LED DRIVER LINEAR 500MA 8SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68968 In Stock |
|
$0.4763 / $1.1200 | Buy Now |
DISTI #
595-TL4242TDRJRQ1
|
Mouser Electronics | LED Lighting Drivers AC Adjustable LED Driver RoHS: Compliant | 4819 |
|
$0.4760 / $1.1200 | Buy Now |
DISTI #
86051366
|
Verical | LED Driver 3 Segment Automotive AEC-Q100 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 1101 | Americas - 1000 |
|
$0.5623 / $0.5954 | Buy Now |
|
Rochester Electronics | TL4242-Q1 Automotive Adjustable LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4498 / $0.5292 | Buy Now |
DISTI #
C1S746203155346
|
Chip1Stop | LED Driver 5V/9V/12V/15V/18V/24V Automotive 8-Pin WSON EP T/R RoHS: Compliant Container: Cut Tape | 2960 |
|
$0.4270 / $0.8190 | Buy Now |
|
Win Source Electronics | IC LED DRIVER LINEAR 500MA 8SON | 43000 |
|
$0.5054 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4242TDRJRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4242TDRJRQ1
Texas Instruments
Automotive adjustable LED driver 8-SON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TL4242TDRJRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4242TDRJRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4309GATMA1 | Infineon Technologies AG | Check for Price | LED Driver, 3-Segment, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | TL4242TDRJRQ1 vs TLE4309GATMA1 |