Part Details for TLE4299GNTMA1 by Infineon Technologies AG
Overview of TLE4299GNTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLE4299GNTMA1
TLE4299GNTMA1 CAD Models
TLE4299GNTMA1 Part Data Attributes:
|
TLE4299GNTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4299GNTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
Alternate Parts for TLE4299GNTMA1
This table gives cross-reference parts and alternative options found for TLE4299GNTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4299GNTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7273-2EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE4299GNTMA1 vs TLE7273-2EV50 |
IFX2931GV50 | Fixed Positive LDO Regulator, 5V, BIPolar, PDSO8, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | TLE4299GNTMA1 vs IFX2931GV50 |
TLE42994GM | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4299GNTMA1 vs TLE42994GM |
TLE42694G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE4299GNTMA1 vs TLE42694G |
TLE42694GM | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, DSOP-14 | Infineon Technologies AG | TLE4299GNTMA1 vs TLE42694GM |
TPS7150QDRG4 | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | TLE4299GNTMA1 vs TPS7150QDRG4 |
NCV8768ABD250R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLE4299GNTMA1 vs NCV8768ABD250R2G |
TLE7279-2EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE4299GNTMA1 vs TLE7279-2EV50 |
TLE42694GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, DSOP-14 | Infineon Technologies AG | TLE4299GNTMA1 vs TLE42694GMXUMA1 |
IFX24401ELV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE4299GNTMA1 vs IFX24401ELV50 |