Part Details for TLE7279-2EV50 by Infineon Technologies AG
Overview of TLE7279-2EV50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE7279-2EV50
TLE7279-2EV50 CAD Models
TLE7279-2EV50 Part Data Attributes:
|
TLE7279-2EV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7279-2EV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | HLSSOP, SSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for TLE7279-2EV50
This table gives cross-reference parts and alternative options found for TLE7279-2EV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7279-2EV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7150QDG4 | 500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 | Texas Instruments | TLE7279-2EV50 vs TPS7150QDG4 |
TLE42994GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE7279-2EV50 vs TLE42994GMXUMA1 |
TPS7150QDRG4 | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | TLE7279-2EV50 vs TPS7150QDRG4 |
TLE4299GMNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE7279-2EV50 vs TLE4299GMNTMA1 |
TLE42994E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE7279-2EV50 vs TLE42994E |
TPS7150QDR | 500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 | Texas Instruments | TLE7279-2EV50 vs TPS7150QDR |
NCV876950D250R2G | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLE7279-2EV50 vs NCV876950D250R2G |
NCV8768ABD250R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLE7279-2EV50 vs NCV8768ABD250R2G |
TLE42694E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE7279-2EV50 vs TLE42694E |
TLE4699E | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE7279-2EV50 vs TLE4699E |