Part Details for TLE42994GM by Infineon Technologies AG
Overview of TLE42994GM by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42994GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW DROPOUT FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for TLE42994GM
TLE42994GM CAD Models
TLE42994GM Part Data Attributes
|
TLE42994GM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42994GM
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Line Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
Alternate Parts for TLE42994GM
This table gives cross-reference parts and alternative options found for TLE42994GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42994GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV876950D250R2G | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLE42994GM vs NCV876950D250R2G |
TLE7272-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GM vs TLE7272-2E |
TLE42994GXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE42994GM vs TLE42994GXUMA1 |
BD35605F-E2 | Fixed Positive LDO Regulator, 5V, CMOS, PDSO8, ROHS COMPLAINT, SOP-8 | ROHM Semiconductor | TLE42994GM vs BD35605F-E2 |
TLE7279-2GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE42994GM vs TLE7279-2GV50 |
TLE42794G | Fixed Positive LDO Regulator, 5V, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE42994GM vs TLE42794G |
TLE4699E | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GM vs TLE4699E |
TLE4299GMNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE42994GM vs TLE4299GMNTMA1 |
TLE42994E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GM vs TLE42994E |
TLE7274-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GM vs TLE7274-2E |