Part Details for TLC6C5716QDAPRQ1 by Texas Instruments
Overview of TLC6C5716QDAPRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC6C5716QDAPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51672-1-ND
|
DigiKey | IC LED DRV LIN PWM 50MA 38HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-TLC6C5716QDAPRQ1
|
Mouser Electronics | LED Lighting Drivers Automotive 16 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125 RoHS: Compliant | 9990 |
|
$1.2100 / $2.8800 | Buy Now |
|
Quest Components | LED DRIVER, 16-SEGMENT, PDSO38 | 250 |
|
$1.1682 / $2.1633 | Buy Now |
|
Ameya Holding Limited | 5220 |
|
RFQ | ||
|
Chip1Cloud | 16 CHANNEL 12 BIT PWM LED DRIVER | 9956 |
|
RFQ | |
|
LCSC | HTSSOP-38-EP-6.1mm LED Drivers ROHS | 20 |
|
$2.5515 / $2.8529 | Buy Now |
|
Win Source Electronics | IC LED DRV LIN PWM 50MA 38HTSSOP / LED Driver IC 16 Output Linear PWM Dimming 50mA 38-HTSSOP | 1770 |
|
$166.8660 / $186.1200 | Buy Now |
Part Details for TLC6C5716QDAPRQ1
TLC6C5716QDAPRQ1 CAD Models
TLC6C5716QDAPRQ1 Part Data Attributes:
|
TLC6C5716QDAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC6C5716QDAPRQ1
Texas Instruments
Automotive 16 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-06 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 4 MHz |
Alternate Parts for TLC6C5716QDAPRQ1
This table gives cross-reference parts and alternative options found for TLC6C5716QDAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC6C5716QDAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5946PW | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC5946PW |
TLC5946RHBRG4 | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC5946RHBRG4 |
IS31FL3216A-QFLS3-TR | LED Driver, 16-Segment, QFN-28 | Lumissil Microsystems | TLC6C5716QDAPRQ1 vs IS31FL3216A-QFLS3-TR |
TLC5946PWG4 | LED DISPLAY DRIVER, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC5946PWG4 |
TLC5946RHBR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC5946RHBR |
IS31FL3216-QFLS2-TR | LED Driver, 16-Segment, QFN-28 | Lumissil Microsystems | TLC6C5716QDAPRQ1 vs IS31FL3216-QFLS2-TR |
TLC5946PWR | 8-bit shift register with 100mA/ch 28-TSSOP -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC5946PWR |
HPA00669PWPR | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs HPA00669PWPR |
TLC59291RGER | 8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC59291RGER |
TLC5946PWP | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | TLC6C5716QDAPRQ1 vs TLC5946PWP |