-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5946PWP-ND
|
DigiKey | IC LED DRVR LINEAR 40MA 28HTSSOP Min Qty: 219 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8500 In Stock |
|
$1.3700 | Buy Now |
DISTI #
296-23392-5-ND
|
DigiKey | IC LED DRVR LINEAR 40MA 28HTSSOP Min Qty: 219 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3896 | Buy Now |
DISTI #
595-TLC5946PWP
|
Mouser Electronics | LED Display Drivers 16Ch 12B PWM LED Driver RoHS: Compliant | 127 |
|
$1.3400 / $2.8400 | Buy Now |
DISTI #
J56:1989_00128645
|
Arrow Electronics | LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | Europe - 50 |
|
$1.1028 | Buy Now |
|
Rochester Electronics | TLC5946 16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$1.1200 / $1.3200 | Buy Now |
|
Ameya Holding Limited | TLC5946PWP 16段 LED 显示驱动器, 3 → 5.5 V, 28引脚 HTSSOP封装 | 7227 |
|
RFQ | |
|
ComSIT USA | 16-CHANNEL, 12-BIT PWM LED DRIVER LED Driver, 16-Segment, PDSO28 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5946PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5946PWP
Texas Instruments
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5946PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5946PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5946PWPR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | TLC5946PWP vs TLC5946PWPR |