-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC59291RGET | Texas Instruments | 8/16-Channel, Constant Current LED Driver with Low Quiescent Current and Full Self-diagnosis 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42962-1-ND
|
DigiKey | IC LED DRIVER LINEAR 50MA 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1242 In Stock |
|
$0.8316 / $1.8900 | Buy Now |
DISTI #
595-TLC59291RGET
|
Mouser Electronics | LED Lighting Drivers 8/16-Channel LED Driver RoHS: Compliant | 5 |
|
$0.7570 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59291RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59291RGET
Texas Instruments
8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 33 MHz |
This table gives cross-reference parts and alternative options found for TLC59291RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59291RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5946RHB | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TLC59291RGET vs TLC5946RHB |
TLC5946RHBR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | TLC59291RGET vs TLC5946RHBR |
N64L1603MNDTG | LED Driver | onsemi | TLC59291RGET vs N64L1603MNDTG |
TLC5946PWRG4 | LED DISPLAY DRIVER, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | TLC59291RGET vs TLC5946PWRG4 |
IS31FL3216-QFLS2-TR | LED Driver, PQCC28, | Integrated Silicon Solution Inc | TLC59291RGET vs IS31FL3216-QFLS2-TR |
HPA00479PWPR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | TLC59291RGET vs HPA00479PWPR |
TLC5946PW | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85 | Texas Instruments | TLC59291RGET vs TLC5946PW |
HPA00534DBQR | 16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85 | Texas Instruments | TLC59291RGET vs HPA00534DBQR |
TLC5946RHBTG4 | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | TLC59291RGET vs TLC5946RHBTG4 |
TLC6C5716QDAPRQ1 | Automotive 16 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125 | Texas Instruments | TLC59291RGET vs TLC6C5716QDAPRQ1 |