Part Details for HPA00479PWPR by Texas Instruments
Overview of HPA00479PWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPA00479PWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00479PWPR-ND
|
DigiKey | 16 CHANNEL 12 BIT PWM LED DRIVER Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for HPA00479PWPR
HPA00479PWPR CAD Models
HPA00479PWPR Part Data Attributes
|
HPA00479PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00479PWPR
Texas Instruments
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
Alternate Parts for HPA00479PWPR
This table gives cross-reference parts and alternative options found for HPA00479PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00479PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5946RHBTG4 | Texas Instruments | Check for Price | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | HPA00479PWPR vs TLC5946RHBTG4 |
TLC5946PWP | Texas Instruments | $1.2383 | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | HPA00479PWPR vs TLC5946PWP |
IS31FL3216-QFLS2-TR | Lumissil Microsystems | Check for Price | LED Driver, 16-Segment, QFN-28 | HPA00479PWPR vs IS31FL3216-QFLS2-TR |
TLC6C5716QDAPRQ1 | Texas Instruments | $1.4562 | Automotive 16 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125 | HPA00479PWPR vs TLC6C5716QDAPRQ1 |
TLC5946RHBT | Texas Instruments | Check for Price | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | HPA00479PWPR vs TLC5946RHBT |
TLC5946PWPRG4 | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO28, GREEN, PLASTIC, HTSSOP-28 | HPA00479PWPR vs TLC5946PWPRG4 |
TLC5946PWPR | Texas Instruments | Check for Price | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | HPA00479PWPR vs TLC5946PWPR |
IS31FL3216A-QFLS3-TR | Lumissil Microsystems | Check for Price | LED Driver, 16-Segment, QFN-28 | HPA00479PWPR vs IS31FL3216A-QFLS3-TR |
HPA00669PWPR | Texas Instruments | Check for Price | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | HPA00479PWPR vs HPA00669PWPR |
TLC5946PWR | Texas Instruments | $1.0793 | 8-bit shift register with 100mA/ch 28-TSSOP -40 to 85 | HPA00479PWPR vs TLC5946PWR |