-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36508-1-ND
|
DigiKey | IC LED DRVR LIN PWM 50MA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4284 In Stock |
|
$0.7941 / $1.8700 | Buy Now |
DISTI #
595-TLC59208FIPWR
|
Mouser Electronics | LED Lighting Drivers 8B Fast-Mode Pluse I2C-Bus LED Driver RoHS: Compliant | 7150 |
|
$0.7940 / $1.8700 | Buy Now |
|
Ameya Holding Limited | IC LED DVR W/I2C BUS 16TSSOP | 10871 |
|
RFQ | |
|
LCSC | 17V PWM 8 50mA 3V5.5V TSSOP-16 LED Drivers ROHS | 10 |
|
$1.3216 / $1.7765 | Buy Now |
|
Win Source Electronics | IC LED DRVR LIN DIM 50MA 16TSSOP | 50000 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59208FIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59208FIPWR
Texas Instruments
8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TLC59208FIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59208FIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59108FIRGYR | 8-Bit Fast-Mode Plus (FM+) I2C-Bus LED Driver 20-VQFN -40 to 85 | Texas Instruments | TLC59208FIPWR vs TLC59108FIRGYR |
TLC59208FIRGYR | 8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 16-VQFN -40 to 85 | Texas Instruments | TLC59208FIPWR vs TLC59208FIRGYR |
TLC59108IRGYR | 8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-VQFN -40 to 85 | Texas Instruments | TLC59208FIPWR vs TLC59108IRGYR |