-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit Fast Mode Plus (FM+) I<sup>2</sup>C Bus constant-current LED sink driver 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36986-1-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5411 In Stock |
|
$0.7904 / $1.7900 | Buy Now |
DISTI #
595-TLC59108IRGYR
|
Mouser Electronics | LED Lighting Drivers 8B Fast Mode Plus LED Sink Driver RoHS: Compliant | 11622 |
|
$0.7920 / $1.7800 | Buy Now |
|
Ameya Holding Limited | IC LED DVR W/I2C BUS 20VQFN | 8968 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER LIN 120MA 20VQFN / 8-BIT Fm+ I2C-BUS CONSTANT-CURRENT LED SINK DRIVER | 4760 |
|
$67.9110 / $83.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59108IRGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59108IRGYR
Texas Instruments
8-bit Fast Mode Plus (FM+) I<sup>2</sup>C Bus constant-current LED sink driver 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20/24,.14X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TLC59108IRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59108IRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59108FIPWR | 8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 20-TSSOP -40 to 85 | Texas Instruments | TLC59108IRGYR vs TLC59108FIPWR |
TLC59108IPWR | 8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85 | Texas Instruments | TLC59108IRGYR vs TLC59108IPWR |
TLC59208FIPWR | 8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 16-TSSOP -40 to 85 | Texas Instruments | TLC59108IRGYR vs TLC59208FIPWR |