-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit Fast Mode Plus (FM+) I<sup>2</sup>C Bus constant-current LED sink driver 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7678
|
Newark | Led Driver, Constant Current, Tssop-20, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:20V, Output Current Max:120Ma, Switching Frequency:1Mhz, No. Of Outputs:8Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59108IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1456 |
|
$1.6300 / $2.1200 | Buy Now |
DISTI #
296-25340-1-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3151 In Stock |
|
$0.7930 / $1.8700 | Buy Now |
DISTI #
595-TLC59108IPWR
|
Mouser Electronics | LED Lighting Drivers 8B Fast-Mode Plus I2C-Bus LED Driver RoHS: Compliant | 15837 |
|
$0.7720 / $1.5700 | Buy Now |
DISTI #
J56:1989_00101165
|
Arrow Electronics | LED Driver 8 Segment 28000uA Supply Current 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2336 | Europe - 4000 |
|
$0.7349 / $0.7498 | Buy Now |
DISTI #
V72:2272_07380344
|
Arrow Electronics | LED Driver 8 Segment 28000uA Supply Current 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 Container: Cut Strips | Americas - 1827 |
|
$0.7720 / $1.2987 | Buy Now |
DISTI #
73574886
|
Verical | LED Driver 8 Segment 28000uA Supply Current 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2336 | Americas - 1827 |
|
$0.7720 / $1.2987 | Buy Now |
|
Rochester Electronics | TLC59108 8-Bit Fast Mode Plus (FM+) I2C Bus Constant-Current LED Sink Driver RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.7462 / $0.8779 | Buy Now |
DISTI #
TLC59108IPWR
|
TME | IC: driver, LED driver, TSSOP20, 17V, Ch: 8, 120mA, 1MHz, Usup: 3÷5.5V Min Qty: 1 | 51 |
|
$1.9000 / $2.8000 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LIN 120MA 20TSSOP | 11208 |
|
RFQ | |
DISTI #
SMC-TLC59108IPWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1858 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59108IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59108IPWR
Texas Instruments
8-bit Fast Mode Plus (FM+) I<sup>2</sup>C Bus constant-current LED sink driver 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TLC59108IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59108IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59108FIRGYR | 8-Bit Fast-Mode Plus (FM+) I2C-Bus LED Driver 20-VQFN -40 to 85 | Texas Instruments | TLC59108IPWR vs TLC59108FIRGYR |
TLC59208FIPWR | 8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 16-TSSOP -40 to 85 | Texas Instruments | TLC59108IPWR vs TLC59208FIPWR |
TLC59208FIRGYR | 8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 16-VQFN -40 to 85 | Texas Instruments | TLC59108IPWR vs TLC59208FIRGYR |
TLC59108IRGYR | 8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-VQFN -40 to 85 | Texas Instruments | TLC59108IPWR vs TLC59108IRGYR |