-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V Dual LinCMOS timer 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC556CDG4
|
Mouser Electronics | Timers & Support Products Dual CMOS RoHS: Compliant | 0 |
|
Order Now | |
|
Chip 1 Exchange | INSTOCK | 46 |
|
RFQ | |
|
Win Source Electronics | DUAL LinCMOSE TIMERS | IC OSC TIMER DUAL 2.1MHZ 14-SOIC | 118000 |
|
$0.4900 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC556CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC556CDG4
Texas Instruments
15V Dual LinCMOS timer 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 2V OR 15V NOMINALS | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC556CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC556CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | TLC556CDG4 vs NE556DR2 |
NE556D | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | TLC556CDG4 vs NE556D |
TLC552CD | 18V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | TLC556CDG4 vs TLC552CD |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | TLC556CDG4 vs LM556CMX |
TLC556CDRG4 | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | TLC556CDG4 vs TLC556CDRG4 |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | TLC556CDG4 vs NE556D |
TLC556MDREP | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC556CDG4 vs TLC556MDREP |
TLC556IDR | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | TLC556CDG4 vs TLC556IDR |
NE556D | General purpose dual bipolar timer | STMicroelectronics | TLC556CDG4 vs NE556D |
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | TLC556CDG4 vs TLC556ID |