-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5028
|
Newark | Op-Amp, 320Khz, 3.6V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:320Khz, Slew Rate:3.6V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC272AIDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 / $1.8000 | Buy Now |
DISTI #
296-39240-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6938 In Stock |
|
$0.5921 / $1.5300 | Buy Now |
DISTI #
595-TLC272AIDR
|
Mouser Electronics | Precision Amplifiers Dual LiNCMOS Prec RoHS: Compliant | 5156 |
|
$0.5920 / $1.4800 | Buy Now |
DISTI #
54315601
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2102 | Americas - 1597 |
|
$0.6271 / $1.1771 | Buy Now |
|
Rochester Electronics | TLC272A LinCMOS Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$0.5677 / $0.6679 | Buy Now |
|
Ameya Holding Limited | OP Amp Dual GP 16V 8-Pin SOIC T/R | 152135 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2.2MHZ 8SOIC | 16178 |
|
RFQ | |
DISTI #
C1S746204418589
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2275 |
|
$0.4640 / $0.8100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT 8SOIC | 480 |
|
$1.0909 / $1.5607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC272AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272AIDR
Texas Instruments
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.3 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC272AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272AID | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC272AIDR vs TLC272AID |
TLC272AID | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC272AIDR vs TLC272AID |
TLC272AIDRG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC272AIDR vs TLC272AIDRG4 |