-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9993
|
Newark | Op-Amp, Single, 3Mhz, 2.6V/Us, Dip-8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:2.6V/Μs, Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV271IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2900 / $1.7800 | Buy Now |
DISTI #
2156-TLV271IP-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-34453-5-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
301 In Stock |
|
$0.6004 / $1.4000 | Buy Now |
DISTI #
595-TLV271IP
|
Mouser Electronics | Operational Amplifiers - Op Amps 550uA 3MHz R/R RoHS: Compliant | 783 |
|
$0.5580 / $1.4200 | Buy Now |
DISTI #
J56:1989_00124308
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2213 | Europe - 900 |
|
$0.5895 / $0.9232 | Buy Now |
|
Rochester Electronics | TLV271 Single 16V, 3MHz, 550-uA/ch, rail-to-rail output op amp RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.5281 / $0.6213 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV271IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV271IP
Texas Instruments
Single, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 70795 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLV271IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV271IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV271CD | Single, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV271IP vs TLV271CD |
TLC272AIP10 | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLV271IP vs TLC272AIP10 |
TLV272IP | Dual, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TLV271IP vs TLV272IP |
TLV272CDRG4 | Dual, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV271IP vs TLV272CDRG4 |
TLC272AIDG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV271IP vs TLC272AIDG4 |
TLV272CD | Dual, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV271IP vs TLV272CD |
TLC272AIDR | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV271IP vs TLC272AIDR |
TLV272IDRG4 | Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV271IP vs TLV272IDRG4 |
TLC272AIPE4 | LinCMOS Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV271IP vs TLC272AIPE4 |
TLV271IDG4 | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV271IP vs TLV271IDG4 |