Power Circuits
TL751M05QKVURQ1
Texas Instruments
Description: Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125

Overview of TL751M05QKVURQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TL751M05QKVURQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TL751M05QKVURQ1-ND
DigiKey IC REG LINEAR 5V 750MA TO252-5 Min Qty: 228 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 149835
In Stock
  • 228 $1.3200
$1.3200 Buy Now
DISTI # 296-27708-2-ND
DigiKey IC REG LINEAR 5V 750MA TO252-5 Min Qty: 228 Lead time: 12 Weeks Container: Tape & Reel (TR) 2500
In Stock
  • 2,500 $0.9831
  • 5,000 $0.9576
  • 7,500 $0.9449
$0.9449 / $0.9831 Buy Now
DISTI # 595-TL751M05QKVURQ1
Mouser Electronics LDO Voltage Regulators AC Sgl Output LDO RoHS: Compliant 2553
  • 1 $2.7200
  • 10 $2.4400
  • 100 $1.9600
  • 250 $1.8400
  • 500 $1.6100
  • 1,000 $1.3300
  • 2,500 $1.1000
$1.1000 / $2.7200 Buy Now
Rochester Electronics TL751M-Q1 AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS RoHS: Compliant Status: Active Min Qty: 1 17092
  • 1 $1.3300
  • 25 $1.3100
  • 100 $1.2500
  • 500 $1.2000
  • 1,000 $1.1300
$1.1300 / $1.3300 Buy Now

CAD Models for TL751M05QKVURQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL751M05QKVURQ1 by Texas Instruments

TL751M05QKVURQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
Package Description
FM-5
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.65 V
Dropout Voltage1-Nom
0.65 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
6.6 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.0005%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.75 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
2.52 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
6.095 mm
Want to compare parts?
  1. TL751M05QKVURQ1
    Texas Instruments
    Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
    VS

Alternate Parts for TL751M05QKVURQ1

This table gives cross-reference parts and alternative options found for TL751M05QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL751M05QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN80P50RSP Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 5 PIN Panasonic Electronic Components TL751M05QKVURQ1 vs AN80P50RSP
AN80M50RSP Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO4, SP-5SUA PACK-5 Panasonic Electronic Components TL751M05QKVURQ1 vs AN80M50RSP
TPS7A6150QKVURQ1 Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125 Texas Instruments TL751M05QKVURQ1 vs TPS7A6150QKVURQ1
LF50CPT-TRY Very low drop voltage regulator with inhibit STMicroelectronics TL751M05QKVURQ1 vs LF50CPT-TRY
TLE4270-2D Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN Infineon Technologies AG TL751M05QKVURQ1 vs TLE4270-2D
BA50BC0WFP-E2 Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, TO-252, 5 PIN ROHM Semiconductor TL751M05QKVURQ1 vs BA50BC0WFP-E2
TLE4675D Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, GREEN, PLASTIC PACKAGE, TO-252, 4 PIN Infineon Technologies AG TL751M05QKVURQ1 vs TLE4675D

Related Parts for TL751M05QKVURQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL751M05QKVURQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL751M05QKVURQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL751M05QKVURQ1 would you like to use for your alert(s)?
  • Please alert me when TL751M05QKVURQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL751M05QKVURQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL751M05QKVURQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL751M05QKVURQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL751M05QKVURQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL751M05QKVURQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: