Part Details for BA50BC0WFP-E2 by ROHM Semiconductor
Overview of BA50BC0WFP-E2 by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA50BC0WFP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA50BC0WFP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 1A TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1332 In Stock |
|
$0.6024 / $2.2900 | Buy Now |
DISTI #
BA50BC0WFP-E2
|
Avnet Americas | LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BA50BC0WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4680 / $0.5328 | Buy Now |
DISTI #
755-BA50BC0WFP-E2
|
Mouser Electronics | LDO Voltage Regulators REG 1A 5V RoHS: Compliant | 1913 |
|
$0.5900 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
DISTI #
66384976
|
Verical | LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R Min Qty: 95 Package Multiple: 1 Date Code: 2227 | Americas - 2300 |
|
$0.3163 / $0.3225 | Buy Now |
DISTI #
63393809
|
Verical | LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R Min Qty: 162 Package Multiple: 1 Date Code: 2201 | Americas - 1560 |
|
$0.4516 / $0.5046 | Buy Now |
DISTI #
61584915
|
Verical | LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R Min Qty: 162 Package Multiple: 1 Date Code: 2201 | Americas - 617 |
|
$0.4669 / $0.5046 | Buy Now |
|
Quest Components | 5V FIXED POSITIVE LDO REGULATOR, PSSO4 | 2690 |
|
$0.5115 / $1.7050 | Buy Now |
DISTI #
BA50BC0WFP-E2
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.3720 / $0.6850 | RFQ |
|
Ameya Holding Limited | IC REG LINEAR 5V 1A TO252-5 Min Qty: 1 | 180-Authorized Distributor |
|
$0.5351 / $1.2936 | Buy Now |
Part Details for BA50BC0WFP-E2
BA50BC0WFP-E2 CAD Models
BA50BC0WFP-E2 Part Data Attributes
|
BA50BC0WFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA50BC0WFP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
Alternate Parts for BA50BC0WFP-E2
This table gives cross-reference parts and alternative options found for BA50BC0WFP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA50BC0WFP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN80P50RSP | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 5 PIN | Panasonic Electronic Components | BA50BC0WFP-E2 vs AN80P50RSP |
AN80M50RSP | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO4, SP-5SUA PACK-5 | Panasonic Electronic Components | BA50BC0WFP-E2 vs AN80M50RSP |
TPS7A6150QKVURQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125 | Texas Instruments | BA50BC0WFP-E2 vs TPS7A6150QKVURQ1 |
LF50CPT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | BA50BC0WFP-E2 vs LF50CPT-TRY |
TLE4270-2D | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BA50BC0WFP-E2 vs TLE4270-2D |
TLE4675D | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, GREEN, PLASTIC PACKAGE, TO-252, 4 PIN | Infineon Technologies AG | BA50BC0WFP-E2 vs TLE4675D |