Filter Your Search
1 - 1 of 1 results
|
TL751M05QKVURQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 26 V | 6 V | 5 V | 650 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 26 V | 0.05 % | 0.0005 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | TO-252 | FM-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |