Datasheets
TL494BD by:

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16

Part Details for TL494BD by Rochester Electronics LLC

Overview of TL494BD by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TL494BD

TL494BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL494BD Part Data Attributes

TL494BD Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TL494BD Rochester Electronics LLC Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 200 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for TL494BD

This table gives cross-reference parts and alternative options found for TL494BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL494BDR2G PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 2500-REEL onsemi TL494BD vs TL494BDR2G
TL494CDR2 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 onsemi TL494BD vs TL494CDR2
TL494CD 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 Texas Instruments TL494BD vs TL494CD
NCV494BDR2G PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified onsemi TL494BD vs NCV494BDR2G
TL494CDG PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE onsemi TL494BD vs TL494CDG
TL494IDRG4 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 Texas Instruments TL494BD vs TL494IDRG4
NCV494BDR2 PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL onsemi TL494BD vs NCV494BDR2
TL494CDR2 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TL494BD vs TL494CDR2
KA7500CD Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, MS-012, SOP-16 Fairchild Semiconductor Corporation TL494BD vs KA7500CD
TL494BD IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller onsemi TL494BD vs TL494BD
Part Number Description Manufacturer Compare
TL494ING PWM Controller (up to 200 kHz) TA= -40°C to 85°C, PDIP-16, 500-TUBE onsemi TL494BD vs TL494ING
IP1060DE3 Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 TT Electronics Resistors TL494BD vs IP1060DE3
IP1060NE3 Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 TT Electronics Resistors TL494BD vs IP1060NE3
UC494AJ Advanced Regulating Pulse Width Modulators 16-CDIP Texas Instruments TL494BD vs UC494AJ
IP1060AJ 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 TT Electronics Power and Hybrid / Semelab Limited TL494BD vs IP1060AJ
IP1060J Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 TT Electronics Resistors TL494BD vs IP1060J
NCV494BDR2G PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified onsemi TL494BD vs NCV494BDR2G
HIP6003CB Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO16 Harris Semiconductor TL494BD vs HIP6003CB
TL494CJ Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, 620-10 Motorola Semiconductor Products TL494BD vs TL494CJ
SG3526N Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Microsemi Corporation TL494BD vs SG3526N

TL494BD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL494BD by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL494BD by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TL494BD would you like to use for your alert(s)?
  • Please alert me when TL494BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL494BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL494BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL494BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL494BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL494BD by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: