Part Details for NCV494BDR2G by onsemi
Overview of NCV494BDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV494BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2011
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi NCV494BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7740 | Buy Now |
DISTI #
NCV494BDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PULL 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4935 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
NCV494BDR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R - Tape and Reel (Alt: NCV494BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
863-NCV494BDR2G
|
Mouser Electronics | Switching Controllers Switchmode PWM RoHS: Compliant | 7348 |
|
$0.5630 / $1.2400 | Buy Now |
DISTI #
NCV494BDR2G
|
Avnet Silica | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R (Alt: NCV494BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR BCK/PSH-PULL 16SOIC | 2810 |
|
RFQ | |
DISTI #
NCV494BDR2G
|
EBV Elektronik | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R (Alt: NCV494BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV494BDR2G
NCV494BDR2G CAD Models
NCV494BDR2G Part Data Attributes
|
NCV494BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV494BDR2G
onsemi
PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV494BDR2G
This table gives cross-reference parts and alternative options found for NCV494BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV494BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494BDR2 | IC 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, SO-16, Switching Regulator or Controller | onsemi | NCV494BDR2G vs TL494BDR2 |
TL494CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | NCV494BDR2G vs TL494CDR2 |
TL494CDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2G vs TL494CDRG4 |
TL494IDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | NCV494BDR2G vs TL494IDRE4 |
TL494IDE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | NCV494BDR2G vs TL494IDE4 |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | NCV494BDR2G vs TL494CDG |
TL494CDR | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2G vs TL494CDR |
TL494CDE4 | PWM Control Circuit 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2G vs TL494CDE4 |
TL494CDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2G vs TL494CDRE4 |
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2G vs TL494CDG4 |