-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5113
|
Newark | Voltage Ref, Shunt, 2.5V To 36V, Soic-8, Voltage Reference Type:Shunt - Programmable, Product Range:-, Reference Voltage:2.5V To 36V, Initial Accuracy:-, Temperature Coefficient:± 34Ppm/°C, Voltage Reference Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431BIDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4860 / $0.6400 | Buy Now |
DISTI #
296-18873-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7337 In Stock |
|
$0.1021 / $0.4600 | Buy Now |
DISTI #
595-TL431BIDR
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 6346 |
|
$0.1020 / $0.4600 | Buy Now |
DISTI #
V72:2272_07373555
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 895 |
|
$0.1231 / $0.2278 | Buy Now |
|
Bristol Electronics | 1859 |
|
RFQ | ||
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 1060 |
|
$0.0979 / $0.1152 | Buy Now |
DISTI #
TL431BIDR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SO8, reel,tape, 100mA Min Qty: 3 | 3932 |
|
$0.2050 / $0.3410 | Buy Now |
|
Ameya Holding Limited | TL431BIDR 可调 电压参考, 额定电压2.495 - 36V, 0.5%精确度, 100mA, 37 V输入, 8针 SOIC封装 | 12500 |
|
RFQ | |
|
ComSIT USA | PRECISION PROGRAMMABLE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip1Cloud | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R / IC VREF SHUNT ADJ 8SOIC | 20260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BIDR
Texas Instruments
Adjustable precision shunt regulator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BID | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BIDR vs TL431BID |
TL431BCDE4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BIDR vs TL431BCDE4 |
TL431BID | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BIDR vs TL431BID |
TL431BIDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BIDR vs TL431BIDR2 |
TL431BQDE4 | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BIDR vs TL431BQDE4 |
TL431BCDM-TR | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | TL431BIDR vs TL431BCDM-TR |
TL431BCDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BIDR vs TL431BCDR |
TL431BQDR | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BIDR vs TL431BQDR |
TL431BQDRE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BIDR vs TL431BQDRE4 |
TL431BIDG | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | onsemi | TL431BIDR vs TL431BIDG |