Part Details for TL431BCDM-TR by Microsemi Corporation
Overview of TL431BCDM-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431BCDM-TR
TL431BCDM-TR CAD Models
TL431BCDM-TR Part Data Attributes:
|
TL431BCDM-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TL431BCDM-TR
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85.71 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for TL431BCDM-TR
This table gives cross-reference parts and alternative options found for TL431BCDM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCDM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BID | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431BCDM-TR vs TL431BID |
TL431BIDR2G | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL | onsemi | TL431BCDM-TR vs TL431BIDR2G |
TL431BQDRE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDM-TR vs TL431BQDRE4 |
SPX431BS/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | TL431BCDM-TR vs SPX431BS/TR |
TL431BQDG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL431BCDM-TR vs TL431BQDG4 |
TL431BQD | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431BCDM-TR vs TL431BQD |
TL431BQDR | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDM-TR vs TL431BQDR |
TL431BCDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BCDM-TR vs TL431BCDR |
TL431BQDR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431BCDM-TR vs TL431BQDR |
TL431BIDE4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BCDM-TR vs TL431BIDE4 |