Part Details for TL431BIDG by onsemi
Overview of TL431BIDG by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431BIDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3024
|
Newark | Ana 2.5V Prog Shunt Ref Rohs Compliant: Yes |Onsemi TL431BIDG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.4280 | Buy Now |
DISTI #
98H0994
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431B Series, Reference Voltage Min:2.495V, Reference Voltage Max:36V, Initial Accuracy:0.4%, Temperature Coefficient:± 50Ppm/°C, Msl:-Rohs Compliant: Yes |Onsemi TL431BIDG Min Qty: 1176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2180 | Buy Now |
DISTI #
TL431BIDGOS-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
535 In Stock |
|
$0.1748 / $0.5700 | Buy Now |
DISTI #
TL431BIDG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail - Rail/Tube (Alt: TL431BIDG) RoHS: Compliant Min Qty: 3920 Package Multiple: 98 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.1718 / $0.1923 | Buy Now |
DISTI #
863-TL431BIDG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 19856 |
|
$0.1680 / $0.4000 | Buy Now |
DISTI #
V99:2348_07301087
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2402 | Americas - 3912 |
|
$0.1697 / $0.3930 | Buy Now |
DISTI #
E02:0323_00018788
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube Min Qty: 3430 Package Multiple: 98 Lead time: 35 Weeks Date Code: 2402 | Europe - 3724 |
|
$0.1667 / $0.1669 | Buy Now |
DISTI #
V36:1790_07301087
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2402 | Americas - 3707 |
|
$0.1782 / $0.3992 | Buy Now |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 1 Container: Tube | 3234Tube |
|
$0.1660 / $0.1960 | Buy Now |
DISTI #
80013421
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube Min Qty: 35 Package Multiple: 1 Date Code: 2402 | Americas - 3912 |
|
$0.3930 | Buy Now |
Part Details for TL431BIDG
TL431BIDG CAD Models
TL431BIDG Part Data Attributes:
|
TL431BIDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431BIDG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.509 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for TL431BIDG
This table gives cross-reference parts and alternative options found for TL431BIDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BIDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BID | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BIDG vs TL431BID |
TL431BCDE4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BIDG vs TL431BCDE4 |
TL431BID | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BIDG vs TL431BID |
TL431BIDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BIDG vs TL431BIDR2 |
TL431BQDE4 | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BIDG vs TL431BQDE4 |
TL431BCDM-TR | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | TL431BIDG vs TL431BCDM-TR |
TL431BCDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BIDG vs TL431BCDR |
TL431BQDR | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BIDG vs TL431BQDR |
TL431BQDRE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BIDG vs TL431BQDRE4 |
TL431BCDRG4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BIDG vs TL431BCDRG4 |