-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5571
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AQDBZRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
296-21853-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1538 / $0.5300 | Buy Now |
DISTI #
595-TL431AQDBZRQ1
|
Mouser Electronics | Voltage References Auto Catalog Adj Precision Shunt Reg RoHS: Compliant | 103045 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
V72:2272_07373509
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 Container: Cut Strips | Americas - 1036 |
|
$0.1526 / $0.5048 | Buy Now |
DISTI #
72485162
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 39 Package Multiple: 1 Date Code: 2340 | Americas - 1036 |
|
$0.1526 / $0.4116 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 217 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.495V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 173 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.495V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 376 |
|
$0.3000 / $0.6000 | Buy Now |
|
Ameya Holding Limited | SOT23-3/A°/AUTOMOTIVE CATALOG ADJUSTABLE PRECISION SHUNT REGULATORS | 5405 |
|
RFQ | |
|
ComSIT USA | ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant | Europe - 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AQDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431AQDBZRQ1
Texas Instruments
Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL431AQDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AQDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432BSA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AQDBZRQ1 vs TL432BSA-7 |
TL431AQDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TL431AQDBZRQ1 vs TL431AQDBZRG4 |
TL431ASDT | Three Terminal Voltage Reference | Nexperia | TL431AQDBZRQ1 vs TL431ASDT |
TL431BMSDT | Three Terminal Voltage Reference | Nexperia | TL431AQDBZRQ1 vs TL431BMSDT |
TL431AQDBZR,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AQDBZRQ1 vs TL431AQDBZR,215 |
TL431ASA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AQDBZRQ1 vs TL431ASA-7 |
TL431BFDT | Three Terminal Voltage Reference | Nexperia | TL431AQDBZRQ1 vs TL431BFDT |
TL431BSA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AQDBZRQ1 vs TL431BSA-7 |
TL431ASDT,215 | TL431 family - Adjustable precision shunt regulator TO-236 3-Pin | NXP Semiconductors | TL431AQDBZRQ1 vs TL431ASDT,215 |
TL431BMFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AQDBZRQ1 vs TL431BMFDT,215 |