-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2649
|
Newark | Voltage Reference, Precision, Shunt - Adjustable, Tl431A Series, 2.495V To 36V, Soic-8 Rohs Compliant: Yes |Onsemi TL431ACDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$0.1910 / $0.5390 | Buy Now |
DISTI #
45J2294
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431A Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Onsemi TL431ACDG Min Qty: 1372 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.2650 | Buy Now |
DISTI #
TL431ACDGOS-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
882 In Stock |
|
$0.1579 / $0.5100 | Buy Now |
DISTI #
TL431ACDG
|
Avnet Americas | Voltage Reference, Shunt Adjustable, 2.47 V to 2.52 V, 8 Pins, NSOIC - Rail/Tube (Alt: TL431ACDG) RoHS: Compliant Min Qty: 4410 Package Multiple: 98 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.1372 | Buy Now |
DISTI #
863-TL431ACDG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 3324 |
|
$0.1570 / $0.3300 | Buy Now |
DISTI #
70467762
|
RS | TL431ACDG, Adjustable Shunt Voltage Reference 2.5 - 36V, 8-Pin SOIC | ON Semiconductor TL431ACDG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3840 / $0.4510 | RFQ |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 794Tube |
|
$0.1480 / $0.1760 | Buy Now |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4410 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.1480 / $0.1760 | Buy Now |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1630 / $0.1950 | Buy Now |
|
Bristol Electronics | 896 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431ACDG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIDG | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | onsemi | TL431ACDG vs TL431AIDG |
TL431ACDT | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431ACDG vs TL431ACDT |
TL431ACDG4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431ACDG vs TL431ACDG4 |
TL431ACDRG4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TL431ACDG vs TL431ACDRG4 |
TL431ACDR2G | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431ACDG vs TL431ACDR2G |
TL431ACD | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431ACDG vs TL431ACD |
TL431AID | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431ACDG vs TL431AID |
TL431ACD | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | TL431ACDG vs TL431ACD |
TL431ACDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431ACDG vs TL431ACDR2 |
TL431AIDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431ACDG vs TL431AIDR2 |