Part Details for TL431AIDG by onsemi
Overview of TL431AIDG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431AIDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2650
|
Newark | Voltage Reference, Precision, Shunt - Adjustable, Tl431A Series, 2.495V To 36V, Soic-8 Rohs Compliant: Yes |Onsemi TL431AIDG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3646 |
|
$0.1850 / $0.5380 | Buy Now |
DISTI #
TL431AIDGOS-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
361 In Stock |
|
$0.1508 / $0.4900 | Buy Now |
DISTI #
TL431AIDG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail - Rail/Tube (Alt: TL431AIDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.1482 / $0.1659 | Buy Now |
DISTI #
863-TL431AIDG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 32308 |
|
$0.1500 / $0.2700 | Buy Now |
DISTI #
V36:1790_07290426
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2336 | Americas - 4168 |
|
$0.1475 / $0.2566 | Buy Now |
DISTI #
E02:0323_00018786
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2345 | Europe - 2440 |
|
$0.1523 / $0.2648 | Buy Now |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4606 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.1450 / $0.1730 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$0.1371 / $0.1613 | Buy Now |
DISTI #
TL431AIDG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail - Rail/Tube (Alt: TL431AIDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$0.1482 / $0.1659 | Buy Now |
DISTI #
TL431AIDG
|
TME | IC: voltage reference source, 2.495V, ±1%, SO8, tube, 100mA Min Qty: 3 | 234 |
|
$0.1910 / $0.3320 | Buy Now |
Part Details for TL431AIDG
TL431AIDG CAD Models
TL431AIDG Part Data Attributes:
|
TL431AIDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431AIDG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.192 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for TL431AIDG
This table gives cross-reference parts and alternative options found for TL431AIDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACDRG4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TL431AIDG vs TL431ACDRG4 |
TL431AID | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431AIDG vs TL431AID |
TL431ACD | Voltage Reference, Programmable Precision, Shunt Regulator, 98-TUBE - Tube, Automotive Qualified | onsemi | TL431AIDG vs TL431ACD |
TL431ACDG | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | onsemi | TL431AIDG vs TL431ACDG |
TL431ACD | Programmable Voltage Reference | STMicroelectronics | TL431AIDG vs TL431ACD |
TL431AIDRG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431AIDG vs TL431AIDRG4 |
TL431AIDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431AIDG vs TL431AIDG4 |
TL431ACDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431AIDG vs TL431ACDR2 |
TL431ACDR2G | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL | onsemi | TL431AIDG vs TL431ACDR2G |
TL431AIDR2G | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431AIDG vs TL431AIDR2G |