-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7724
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Sot-23-5, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431ACDBVRG4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4740 / $0.5710 | Buy Now |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT23-5 | 2950 |
|
RFQ | |
DISTI #
3124588
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2952 / $0.6894 | Buy Now |
DISTI #
3124588RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2952 / $0.4842 | Buy Now |
DISTI #
3124588RL
|
Farnell | VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.0982 / $0.1979 | Buy Now |
DISTI #
3124588
|
Farnell | VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-5 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0982 / $0.4596 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 283300 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACDBVRG4
Texas Instruments
Adjustable precision shunt regulator 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL431ACDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACDBVT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL431ACDBVRG4 vs TL431ACDBVT |
TL431ACDBVTG4 | Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 | Texas Instruments | TL431ACDBVRG4 vs TL431ACDBVTG4 |
TL431ACDBVT | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | TL431ACDBVRG4 vs TL431ACDBVT |
TL431ACDBVR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TL431ACDBVRG4 vs TL431ACDBVR |
TL431ACDBVR | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | TL431ACDBVRG4 vs TL431ACDBVR |