-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL432ACDBVR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5997 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-17335-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5900 In Stock |
|
$0.0827 / $0.3700 | Buy Now |
DISTI #
595-TL432ACDBVR
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 417 |
|
$0.0800 / $0.3700 | Buy Now |
|
Rochester Electronics | TL432 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 5997 |
|
$0.0793 / $0.0933 | Buy Now |
DISTI #
TL432ACDBVR
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23-5, reel,tape Min Qty: 3 | 0 |
|
$0.1260 / $0.2650 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-5 | 47691 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432ACDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432ACDBVR
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL432ACDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432ACDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432ACDBVT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432ACDBVR vs TL432ACDBVT |
TL432ACDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL432ACDBVR vs TL432ACDBVRG4 |