Part Details for TL431 by EVVO Semiconductor
Overview of TL431 by EVVO Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5272-TL431-ND
|
DigiKey | 2.495V~36V 500A 100MA ADJUSTABLE Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
767 In Stock |
|
$0.0421 / $0.2800 | Buy Now |