Power Circuits
TL4050A25QDBZT
Texas Instruments
Description: Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Overview of TL4050A25QDBZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TL4050A25QDBZT Texas Instruments Precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Price & Stock for TL4050A25QDBZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TL4050A25QDBZTCT-ND
DigiKey IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3896
In Stock
  • 1 $3.6500
  • 10 $2.6530
  • 25 $2.4032
  • 100 $2.1280
  • 250 $1.4084
$1.4084 / $3.6500 Buy Now
DISTI # 595-TL4050A25QDBZT
Mouser Electronics Voltage References Precision Micropower Shunt Vltg Ref RoHS: Compliant 564
  • 1 $3.4000
  • 10 $2.8900
  • 100 $2.5000
  • 250 $1.5300
$1.5300 / $3.4000 Buy Now
DISTI # TL4050A25QDBZT
TME IC: voltage reference source Min Qty: 1 0
  • 1 $3.4400
  • 10 $3.1200
  • 25 $2.9500
  • 100 $2.7400
  • 250 $2.4600
  • 1,000 $2.1600
$2.1600 / $3.4400 RFQ

CAD Models for TL4050A25QDBZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL4050A25QDBZT by Texas Instruments

TL4050A25QDBZT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
10 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.5025 V
Output Voltage-Min
2.4975 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Width
1.3 mm
Want to compare parts?
  1. TL4050A25QDBZT
    Texas Instruments
    Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
    VS

Alternate Parts for TL4050A25QDBZT

This table gives cross-reference parts and alternative options found for TL4050A25QDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050A25QDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL4050A25QDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments TL4050A25QDBZT vs TL4050A25QDBZRQ1
TL4050C25QDBZRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments TL4050A25QDBZT vs TL4050C25QDBZRG4
TL4050C25IDBZRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments TL4050A25QDBZT vs TL4050C25IDBZRG4
TL4050C25QDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, GREEN, SOT-23, 3 PIN Texas Instruments TL4050A25QDBZT vs TL4050C25QDBZT
TL4050B25QDBZRQ1 2.5-V, 0.2%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050A25QDBZT vs TL4050B25QDBZRQ1
TL4050C25IDBZTQ1 IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference Texas Instruments TL4050A25QDBZT vs TL4050C25IDBZTQ1
TL4050C25IDBZT Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050A25QDBZT vs TL4050C25IDBZT
TL4050A25IDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments TL4050A25QDBZT vs TL4050A25IDBZRQ1
TL4050B25IDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments TL4050A25QDBZT vs TL4050B25IDBZRQ1
TL4050B25IDBZR Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050A25QDBZT vs TL4050B25IDBZR
Part Number Description Manufacturer Compare
TL4050C25QDCKR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125 Texas Instruments TL4050A25QDBZT vs TL4050C25QDCKR
LM385BXH-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference National Semiconductor Corporation TL4050A25QDBZT vs LM385BXH-2.5
LM4050QBEM3-2.5/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050A25QDBZT vs LM4050QBEM3-2.5/NOPB
LM385Z-2.5/NOPB 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70 Texas Instruments TL4050A25QDBZT vs LM385Z-2.5/NOPB
TL4050A25IDBZT Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050A25QDBZT vs TL4050A25IDBZT
LM4050AEM3-2.5/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050A25QDBZT vs LM4050AEM3-2.5/NOPB
LM4050BEM3-2.5/V+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc TL4050A25QDBZT vs LM4050BEM3-2.5/V+T
LM4050QAEM3X2.5/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050A25QDBZT vs LM4050QAEM3X2.5/NOPB
LM185H-2.5/NOPB Micropower Voltage Reference Diode 2-TO -55 to 125 Texas Instruments TL4050A25QDBZT vs LM185H-2.5/NOPB
TL4050C25IDCKR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments TL4050A25QDBZT vs TL4050C25IDCKR

Related Parts for TL4050A25QDBZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL4050A25QDBZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL4050A25QDBZT by Texas Instruments

Select Manufacturer
Which Manufacturer of TL4050A25QDBZT would you like to use for your alert(s)?
  • Please alert me when TL4050A25QDBZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL4050A25QDBZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL4050A25QDBZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL4050A25QDBZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL4050A25QDBZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL4050A25QDBZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: