TL4050A25QDBZT vs LM4050AEM3-2.5/NOPB feature comparison

TL4050A25QDBZT Texas Instruments

Buy Now Datasheet

LM4050AEM3-2.5/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, TO-236 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 10 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5025 V 2.515 V
Output Voltage-Min 2.4975 V 2.485 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.1%
Width 1.3 mm 1.3 mm
Base Number Matches 3 1

Compare TL4050A25QDBZT with alternatives

Compare LM4050AEM3-2.5/NOPB with alternatives