Drivers And Interfaces
TL3695P
Texas Instruments
Description: Differential Bus Transceiver 8-PDIP 0 to 70

Overview of TL3695P by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TL3695P by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TL3695P-ND
DigiKey IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 324
In Stock
  • 1 $3.6400
  • 10 $3.2670
  • 50 $3.0884
  • 100 $2.6766
  • 250 $2.5393
$2.5393 / $3.6400 Buy Now
DISTI # 2156-TL3695P-ND
DigiKey IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 225
In Stock
  • 153 $1.9700
$1.9700 Buy Now
DISTI # 595-TL3695P
Mouser Electronics RS-422/RS-485 Interface IC Diff Bus RoHS: Compliant 320
  • 1 $3.6400
  • 10 $3.0900
  • 100 $2.6700
  • 250 $2.5300
  • 500 $2.1900
  • 1,000 $2.0200
  • 2,500 $1.9700
$1.9700 / $3.6400 Buy Now
DISTI # V99:2348_07373269
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1943 Americas - 67
  • 0 $1.4061
  • 1 $1.0165
  • 10 $1.0091
  • 100 $1.0033
$1.0033 / $1.4061 Buy Now
Bristol Electronics   1297
RFQ
Bristol Electronics   220
RFQ
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP 22795
  • 1 $3.7800
  • 1,324 $1.3860
  • 2,166 $1.3230
$1.3230 / $3.7800 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP 631
  • 1 $3.5280
  • 107 $2.1756
  • 461 $1.9404
$1.9404 / $3.5280 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP 22
  • 1 $3.1050
  • 4 $2.5875
  • 11 $2.2770
$2.2770 / $3.1050 Buy Now
Rochester Electronics TL3695 Differential Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 17
  • 1 $1.9800
  • 25 $1.9400
  • 100 $1.8600
  • 500 $1.7800
  • 1,000 $1.6800
$1.6800 / $1.9800 Buy Now
DISTI # C1S746204883598
Chip1Stop Interface Modules RoHS: Compliant pbFree: Yes 67
  • 1 $2.2700
  • 10 $1.4300
$1.4300 / $2.2700 Buy Now

CAD Models for TL3695P by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3695P by Texas Instruments

TL3695P
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
37 ns
Receiver Number of Bits
1
Seated Height-Max
5.08 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
22 ns
Width
7.62 mm
Want to compare parts?
  1. TL3695P
    Texas Instruments
    Differential Bus Transceiver 8-PDIP 0 to 70
    VS

Alternate Parts for TL3695P

This table gives cross-reference parts and alternative options found for TL3695P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3695P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA96176TC LINE TRANSCEIVER, PDIP8, DIP-8 Texas Instruments TL3695P vs UA96176TC
DS36F95J IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation TL3695P vs DS36F95J
TL3695PE4 Differential Bus Transceiver 8-PDIP 0 to 70 Texas Instruments TL3695P vs TL3695PE4
SN65ALS176P Differential Bus Transceiver 8-PDIP -40 to 85 Texas Instruments TL3695P vs SN65ALS176P
DS75176BTJ IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation TL3695P vs DS75176BTJ
DS36F95J LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments TL3695P vs DS36F95J
SN75ALS176PE4 Differential Bus Transceiver 8-PDIP 0 to 70 Texas Instruments TL3695P vs SN75ALS176PE4
DS75176BJ IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation TL3695P vs DS75176BJ
Part Number Description Manufacturer Compare
DS3696N/NOPB IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver Texas Instruments TL3695P vs DS3696N/NOPB
SN65HVD485EPE4 Half-Duplex RS-485 Transceiver 8-PDIP -40 to 85 Texas Instruments TL3695P vs SN65HVD485EPE4
SN65176BDG4 Differential Bus Transceiver 8-SOIC -40 to 105 Texas Instruments TL3695P vs SN65176BDG4
DS3695TJ LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments TL3695P vs DS3695TJ
DS36F95M LINE TRANSCEIVER, PDSO8, SOIC-8 Texas Instruments TL3695P vs DS36F95M
DS3695N/NOPB Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70 Texas Instruments TL3695P vs DS3695N/NOPB
THVD1550DGKR 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125 Texas Instruments TL3695P vs THVD1550DGKR
DS75176BN LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 Texas Instruments TL3695P vs DS75176BN
DS75176BN/NOPB Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70 Texas Instruments TL3695P vs DS75176BN/NOPB
SN75ALS176PE4 Differential Bus Transceiver 8-PDIP 0 to 70 Texas Instruments TL3695P vs SN75ALS176PE4

Related Parts for TL3695P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3695P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3695P by Texas Instruments

  • Please alert me when TL3695P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3695P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3695P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3695P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3695P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3695P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: