Part Details for DS36F95J by Texas Instruments
Overview of DS36F95J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS36F95J
DS36F95J CAD Models
DS36F95J Part Data Attributes
|
DS36F95J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS36F95J
Texas Instruments
LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-A; EIA-485; SCSI-1 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | DIP | |
Receive Delay-Max | 24 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 2.54 mm | |
Transmit Delay-Max | 16 ns | |
Width | 7.62 mm |
Alternate Parts for DS36F95J
This table gives cross-reference parts and alternative options found for DS36F95J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36F95J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3695P-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | DS36F95J vs TL3695P-00 |
DS75176BJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS36F95J vs DS75176BJ |
DS75176BTJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS36F95J vs DS75176BTJ |
SN65ALS176P | Differential Bus Transceiver 8-PDIP -40 to 85 | Texas Instruments | DS36F95J vs SN65ALS176P |
TL3695P | Differential Bus Transceiver 8-PDIP 0 to 70 | Texas Instruments | DS36F95J vs TL3695P |
UA96176TC | IC LINE TRANSCEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS36F95J vs UA96176TC |
DS36F95J | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS36F95J vs DS36F95J |
DS36F95J | IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS36F95J vs DS36F95J |
DS75176BJ | IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS36F95J vs DS75176BJ |
UA96176TC | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | DS36F95J vs UA96176TC |