Part Details for TL16C550BFNR by Texas Instruments
Overview of TL16C550BFNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL16C550BFNR
TL16C550BFNR CAD Models
TL16C550BFNR Part Data Attributes:
|
TL16C550BFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550BFNR
Texas Instruments
Single UART with 16-Byte FIFOs 44-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.072 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.068603515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C550BFNR
This table gives cross-reference parts and alternative options found for TL16C550BFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550BFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550BFN | Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550BFNR vs TL16C550BFN |
TL16C550CIFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | TL16C550BFNR vs TL16C550CIFN |
TL16C550AFN | Single UART with 16-Byte FIFO 44-PLCC 0 to 70 | Texas Instruments | TL16C550BFNR vs TL16C550AFN |
TL16C550BIFN | Single UART with 16-Byte FIFOs 44-PLCC -40 to 85 | Texas Instruments | TL16C550BFNR vs TL16C550BIFN |
SC16C550IA44 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C550BFNR vs SC16C550IA44 |
ST16C550CJ44-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | TL16C550BFNR vs ST16C550CJ44-F |
SC16C550IA44,518 | SC16C550IA44 | NXP Semiconductors | TL16C550BFNR vs SC16C550IA44,518 |
TL16C550CIFNRG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | TL16C550BFNR vs TL16C550CIFNRG4 |
PC16550DVX | Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550BFNR vs PC16550DVX |
TL16C550CFNG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | TL16C550BFNR vs TL16C550CFNG4 |