TL16C550BFNR
vs
SC16C550IA44
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LPCC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
PLASTIC, MS-018, SOT187-2, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
3.072 MHz
|
48 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.068603515625 MBps
|
0.375 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Length |
16.5862 mm
|
16.51 mm
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
44
|
44
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
16.5862 mm
|
16.51 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
ALSO OPERATES AT 2.5V SUPPLY
|
|
|
|
Compare TL16C550BFNR with alternatives
Compare SC16C550IA44 with alternatives