-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DUAL ASYNCHRONOUS COMMUNICATIONS ELEMENT | IC ASYNC COMM ELEMENT DUAL68PLCC | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C552AFNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552AFNRG4
Texas Instruments
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C552AFNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552AFNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C450FN | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | TL16C552AFNRG4 vs TL16C450FN |
XR16V654IL-F | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 | MaxLinear Inc | TL16C552AFNRG4 vs XR16V654IL-F |
TL16C552AFNR | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC | Texas Instruments | TL16C552AFNRG4 vs TL16C552AFNR |
CM16C550ACP-40 | Serial I/O Controller, 1 Channel(s), 0.0625MBps, CMOS, PDIP40, DIP-40 | California Micro Devices | TL16C552AFNRG4 vs CM16C550ACP-40 |
SC16C750IB64,151 | SC16C750IB64 | NXP Semiconductors | TL16C552AFNRG4 vs SC16C750IB64,151 |
INS82C50AV | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | TL16C552AFNRG4 vs INS82C50AV |
XR16C2850IJ44 | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C552AFNRG4 vs XR16C2850IJ44 |
ST16C2550IP40 | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | TL16C552AFNRG4 vs ST16C2550IP40 |
ST16C580IJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C552AFNRG4 vs ST16C580IJ44 |
TL16C2550IRHBRG4 | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TL16C552AFNRG4 vs TL16C2550IRHBRG4 |