Datasheets
TJA1051T/CM,118 by:

TJA1051 - High-speed CAN transceiver SOIC 8-Pin

Part Details for TJA1051T/CM,118 by NXP Semiconductors

Overview of TJA1051T/CM,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TJA1051T/CM,118

Part # Distributor Description Stock Price Buy
DISTI # 45AC7851
Newark Can Transceiver, 5Mbps, 5.5V, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp TJA1051T/CM,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7328
  • 1 $1.0600
  • 10 $0.9040
$0.9040 / $1.0600 Buy Now
DISTI # 55W7348
Newark High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1051T/CM,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8140
  • 3,000 $0.7810
  • 6,000 $0.7100
  • 12,000 $0.6390
  • 18,000 $0.6160
  • 30,000 $0.6010
$0.6010 / $0.8140 Buy Now
DISTI # 568-11884-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3656
In Stock
  • 1 $1.5800
  • 10 $1.4100
  • 25 $1.3384
  • 100 $1.0992
  • 250 $1.0276
  • 500 $0.9081
  • 1,000 $0.7169
  • 2,500 $0.6691
  • 5,000 $0.6357
  • 12,500 $0.6118
$0.6118 / $1.5800 Buy Now
DISTI # TJA1051T/CM,118
Avnet Americas CAN 5V 8-Pin SO - Tape and Reel (Alt: TJA1051T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.6625
  • 5,000 $0.6483
  • 10,000 $0.6341
  • 15,000 $0.6199
  • 20,000 $0.6057
  • 25,000 $0.5915
  • 250,000 $0.5773
$0.5773 / $0.6625 Buy Now
DISTI # 771-TJA1051T/CM118
Mouser Electronics CAN Interface IC High-speed CAN transceiver RoHS: Compliant 1532
  • 1 $1.5700
  • 10 $1.4000
  • 100 $1.0900
  • 500 $0.9080
  • 1,000 $0.7160
  • 2,500 $0.6690
  • 5,000 $0.6350
  • 10,000 $0.6110
$0.6110 / $1.5700 Buy Now
Future Electronics TJA1051T Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.6250
$0.6250 Buy Now
DISTI # 77264909
Verical CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2352 Americas - 2500
  • 26 $1.2137
  • 50 $1.1275
  • 100 $0.9500
  • 200 $0.8987
  • 500 $0.8950
  • 1,000 $0.8100
  • 2,000 $0.7625
  • 2,500 $0.7600
$0.7600 / $1.2137 Buy Now
DISTI # 80322376
Verical CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2412 Americas - 2500
  • 10 $0.7713
$0.7713 Buy Now
Bristol Electronics   Min Qty: 3 1532
  • 3 $1.6875
  • 13 $1.0969
  • 47 $0.6328
  • 160 $0.5400
  • 344 $0.4725
  • 816 $0.4388
$0.4388 / $1.6875 Buy Now
Quest Components   1225
  • 1 $2.2500
  • 54 $0.6750
  • 297 $0.5850
$0.5850 / $2.2500 Buy Now
Quest Components   52
  • 1 $2.2500
  • 3 $1.8000
  • 12 $1.1250
$1.1250 / $2.2500 Buy Now
DISTI # TJA1051T/CM,118
Avnet Americas CAN 5V 8-Pin SO - Tape and Reel (Alt: TJA1051T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.6625
  • 5,000 $0.6483
  • 10,000 $0.6341
  • 15,000 $0.6199
  • 20,000 $0.6057
  • 25,000 $0.5915
  • 250,000 $0.5773
$0.5773 / $0.6625 Buy Now
Ameya Holding Limited TJA1051T Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8 707
RFQ
DISTI # TJA1051T/CM,118
Avnet Silica CAN 5V 8-Pin SO (Alt: TJA1051T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days Silica - 0
Buy Now
Chip1Cloud IC TRANSCEIVER CAN 8SOIC 10400
RFQ
DISTI # C1S537101147234
Chip1Stop High-speed CAN transceiver RoHS: Compliant pbFree: Yes Container: Cut Tape 2500
  • 1 $1.4500
  • 10 $0.9710
  • 50 $0.9020
  • 100 $0.7600
  • 200 $0.7190
  • 500 $0.7160
  • 1,000 $0.6480
  • 2,000 $0.6100
  • 2,500 $0.6080
$0.6080 / $1.4500 Buy Now
CHIPMALL.COM LIMITED 5Mbps Transceiver SOIC-8 CAN ICs ROHS 2083
  • 5 $1.1974
  • 50 $0.8362
  • 150 $0.5015
  • 500 $0.4386
  • 2,500 $0.4093
$0.4093 / $1.1974 Buy Now
DISTI # TJA1051T/CM,118
EBV Elektronik CAN 5V 8-Pin SO (Alt: TJA1051T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 2820274RL
element14 Asia-Pacific CAN TRANSCEIVER, 5MBPS, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel 7328
  • 100 $1.2042
  • 250 $1.1081
  • 500 $1.0047
  • 1,000 $0.7979
  • 2,500 $0.7365
$0.7365 / $1.2042 Buy Now
DISTI # 2820274
element14 Asia-Pacific CAN TRANSCEIVER, 5MBPS, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape 7328
  • 1 $1.7287
  • 10 $1.5440
  • 50 $1.3741
  • 100 $1.2042
  • 250 $1.1081
  • 500 $1.0047
  • 1,000 $0.7979
  • 2,500 $0.7365
$0.7365 / $1.7287 Buy Now
DISTI # 2820274RL
Farnell CAN TRANSCEIVER, 5MBPS, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 4 Days Container: Reel 7328
  • 100 $1.0978
  • 250 $1.0039
  • 500 $0.9100
  • 1,000 $0.7185
  • 2,500 $0.6709
$0.6709 / $1.0978 Buy Now
DISTI # 2820274
Farnell CAN TRANSCEIVER, 5MBPS, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 4 Days Container: Cut Tape 7328
  • 1 $1.7900
  • 10 $1.4645
  • 50 $1.2768
  • 100 $1.0978
  • 250 $1.0039
  • 500 $0.9100
  • 1,000 $0.7185
  • 2,500 $0.6709
$0.6709 / $1.7900 Buy Now

Part Details for TJA1051T/CM,118

TJA1051T/CM,118 CAD Models

TJA1051T/CM,118 Part Data Attributes:

TJA1051T/CM,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TJA1051T/CM,118 NXP Semiconductors TJA1051 - High-speed CAN transceiver SOIC 8-Pin
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count 8
Manufacturer Package Code SOT96-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer NXP
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CAN TRANSCEIVER
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TJA1051T/CM,118

This table gives cross-reference parts and alternative options found for TJA1051T/CM,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1051T/CM,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCA82C250T/N,118 PCA82C250 - CAN controller interface SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs PCA82C250T/N,118
MAX3057ASA+ ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc TJA1051T/CM,118 vs MAX3057ASA+
935297573118 DATACOM, INTERFACE CIRCUIT NXP Semiconductors TJA1051T/CM,118 vs 935297573118
TJA1049T,118 TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1049T,118
TJA1050T/N1,518 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1050T/N1,518
MAX3053ASA-T Interface Circuit, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products TJA1051T/CM,118 vs MAX3053ASA-T
SN65HVD251DRG4 High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 Texas Instruments TJA1051T/CM,118 vs SN65HVD251DRG4
AMIS42670ICAH2G DATACOM, INTERFACE CIRCUIT, PDSO8, LEAD FREE, SOIC-8 onsemi TJA1051T/CM,118 vs AMIS42670ICAH2G
SN65HVD1050DG4 High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 Texas Instruments TJA1051T/CM,118 vs SN65HVD1050DG4
TJA1049T/3J TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1049T/3J
Part Number Description Manufacturer Compare
SN65HVD1050DG4 High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 Texas Instruments TJA1051T/CM,118 vs SN65HVD1050DG4
MAX3053ASA-T Interface Circuit, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products TJA1051T/CM,118 vs MAX3053ASA-T
935268735112 IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface NXP Semiconductors TJA1051T/CM,118 vs 935268735112
TJA1040T/N1,518 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1040T/N1,518
MAX13052ASA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products TJA1051T/CM,118 vs MAX13052ASA+T
TJA1049T/3J TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1049T/3J
TJA1040T/V,118 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1040T/V,118
935285281118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1051T/CM,118 vs 935285281118
935303566118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1051T/CM,118 vs 935303566118
TJA1051T/3/1U TJA1051 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors TJA1051T/CM,118 vs TJA1051T/3/1U

TJA1051T/CM,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TJA1051T/CM,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TJA1051T/CM,118 by NXP Semiconductors

  • Please alert me when TJA1051T/CM,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TJA1051T/CM,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TJA1051T/CM,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TJA1051T/CM,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TJA1051T/CM,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TJA1051T/CM,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: