Part Details for MAX13052ASA+T by Maxim Integrated Products
Overview of MAX13052ASA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13052ASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13052ASA+CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4269 In Stock |
|
$3.6250 / $8.7700 | Buy Now |
|
Win Source Electronics | CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N T/R / IC TRANSCEIVER CAN HS 8-SOIC | 624 |
|
$3.7920 / $5.6880 | Buy Now |
Part Details for MAX13052ASA+T
MAX13052ASA+T CAD Models
MAX13052ASA+T Part Data Attributes
|
MAX13052ASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13052ASA+T
Maxim Integrated Products
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13052ASA+T
This table gives cross-reference parts and alternative options found for MAX13052ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13052ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42671ICAB1RG | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL | onsemi | MAX13052ASA+T vs AMIS42671ICAB1RG |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified | onsemi | MAX13052ASA+T vs NCV7349D10R2G |
935303565118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13052ASA+T vs 935303565118 |
TJA1051T/E,112 | IC IC,LAN TRANSCEIVER,SINGLE,SOP,8PIN,PLASTIC, Network Interface | NXP Semiconductors | MAX13052ASA+T vs TJA1051T/E,112 |
ATA6660-TAQY | Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | MAX13052ASA+T vs ATA6660-TAQY |
TLE8250GVIOXUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | MAX13052ASA+T vs TLE8250GVIOXUMA1 |
935295734118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13052ASA+T vs 935295734118 |
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13052ASA+T vs MAX13051ASA |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | MAX13052ASA+T vs TJA1049T/3J |
TJA1050T/N1,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MAX13052ASA+T vs TJA1050T/N1,112 |