Part Details for 935297573118 by NXP Semiconductors
Overview of 935297573118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935297573118
935297573118 CAD Models
935297573118 Part Data Attributes:
|
935297573118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935297573118
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Pitch | 1.27 mm | |
Width | 3.9 mm |
Alternate Parts for 935297573118
This table gives cross-reference parts and alternative options found for 935297573118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935297573118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C250T/N,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | 935297573118 vs PCA82C250T/N,118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | 935297573118 vs MAX3057ASA+ |
TJA1049T,118 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | 935297573118 vs TJA1049T,118 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | 935297573118 vs TJA1050T/N1,518 |
MAX3053ASA-T | Interface Circuit, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | 935297573118 vs MAX3053ASA-T |
SN65HVD251DRG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | 935297573118 vs SN65HVD251DRG4 |
AMIS42670ICAH2G | DATACOM, INTERFACE CIRCUIT, PDSO8, LEAD FREE, SOIC-8 | onsemi | 935297573118 vs AMIS42670ICAH2G |
SN65HVD1050DG4 | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | 935297573118 vs SN65HVD1050DG4 |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | 935297573118 vs TJA1049T/3J |
935301677118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | 935297573118 vs 935301677118 |