Part Details for TISP4070M3LMFR by Bourns Inc
Overview of TISP4070M3LMFR by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4070M3LMFR
TISP4070M3LMFR CAD Models
TISP4070M3LMFR Part Data Attributes
|
TISP4070M3LMFR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4070M3LMFR
Bourns Inc
Silicon Surge Protector, 70V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | DO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 32 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4070M3LMFR
This table gives cross-reference parts and alternative options found for TISP4070M3LMFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4070M3LMFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4070M3LMFR-S | Silicon Surge Protector, 70V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | Bourns Inc | TISP4070M3LMFR vs TISP4070M3LMFR-S |
TISP4070M3LMFR | 70V, 32A, SILICON SURGE PROTECTOR, PLASTIC, DO-92, 2 PIN | Texas Instruments | TISP4070M3LMFR vs TISP4070M3LMFR |