Part Details for TISP4070M3LMR by Texas Instruments
Overview of TISP4070M3LMR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4070M3LMR
TISP4070M3LMR CAD Models
TISP4070M3LMR Part Data Attributes:
|
TISP4070M3LMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP4070M3LMR
Texas Instruments
Silicon Surge Protector, 70 V, 32 A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 70 V | |
Configuration | SINGLE | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-PBCY-T2 | |
Non-Repetitive Pk On-state Cur | 32 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4070M3LMR
This table gives cross-reference parts and alternative options found for TISP4070M3LMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4070M3LMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4070M3LM-S | Silicon Surge Protector, 70V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | TISP4070M3LMR vs TISP4070M3LM-S |
TISP4070M3LMR | SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN | JW Miller | TISP4070M3LMR vs TISP4070M3LMR |
TISP4070M3LM | SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN | JW Miller | TISP4070M3LMR vs TISP4070M3LM |
TISP4070M3LMR | Silicon Surge Protector, 70V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN | Bourns Inc | TISP4070M3LMR vs TISP4070M3LMR |
TISP4070M3LMR-S | Silicon Surge Protector, 70V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | Bourns Inc | TISP4070M3LMR vs TISP4070M3LMR-S |
TISP4070M3LM | Silicon Surge Protector, 70V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN | Bourns Inc | TISP4070M3LMR vs TISP4070M3LM |