Part Details for P0640EAL by Littelfuse Inc
Overview of P0640EAL by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640EAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6870
|
Newark | Thyristor, Peak Repetitive Off State Voltage:58V, Gate Trigger Current Max:-, Average On State Current:-, On State Rms Current:-, Thyristor Case Style:To-92, No. Of Pins:2Pins, Peak Non Repetitive Surge Current:20A, Product Range:- Rohs Compliant: Yes |Littelfuse P0640EAL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
P0640EAL-ND
|
DigiKey | THYRISTOR 58V 150A TO226-2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$0.4011 / $1.0700 | Buy Now |
DISTI #
576-P0640EAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 58V RoHS: Compliant | 2 |
|
$0.4670 / $1.0700 | Buy Now |
|
Future Electronics | P0640E_L Series 150 mA 58 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5900 / $0.6350 | Buy Now |
|
Future Electronics | P0640E_L Series 150 mA 58 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5900 / $0.6350 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 40 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 20 A, SILICON SURGE PROTECTOR, TO-92 | 32 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | 20 A, SILICON SURGE PROTECTOR, TO-92 | 660 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
P0640EAL
|
TTI | Thyristor Surge Protection Devices - TSPD 50A 58V RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 450 In Stock |
|
$0.6020 | Buy Now |
DISTI #
P0640EAL-LF
|
TME | Thyristor: TSS, Urmax: 58V, TO92, THT, bulk, 20A, SIDACtor®, UBO: 77V Min Qty: 1 | 0 |
|
$0.4560 / $0.7820 | RFQ |
Part Details for P0640EAL
P0640EAL CAD Models
P0640EAL Part Data Attributes:
|
P0640EAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640EAL
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 77 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0640EAL
This table gives cross-reference parts and alternative options found for P0640EAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640EAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0640EA | Silicon Surge Protector, 77V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | Teccor | P0640EAL vs P0640EA |