-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 2 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 114 |
|
$8.2500 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL16L8-25CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-25CN
Texas Instruments
Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL16L8-25CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-25CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8ANC | OT PLD, 25ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TIBPAL16L8-25CN vs PAL16L8ANC |
PAL16L8AJC | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16L8-25CN vs PAL16L8AJC |
AMPAL16L8AL/BRA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16L8-25CN vs AMPAL16L8AL/BRA |
PAL16L8AJC | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-25CN vs PAL16L8AJC |
PAL16L8AJM | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16L8-25CN vs PAL16L8AJM |
PAL16L8ACN | OT PLD, 25ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL16L8-25CN vs PAL16L8ACN |
PAL16L8AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-25CN vs PAL16L8AJM |
PAL16L8ANC | IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-25CN vs PAL16L8ANC |