TIBPAL16L8-25CN vs PAL16L8AJC feature comparison

TIBPAL16L8-25CN Texas Instruments

Buy Now Datasheet

PAL16L8AJC National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 30 MHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e4 e0
Length 25.4 mm 24.51 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Inputs 16 16
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Additional Feature ACTIVE LOW OUTPUT

Compare TIBPAL16L8-25CN with alternatives

Compare PAL16L8AJC with alternatives