Part Details for PAL16L8AJC by Texas Instruments
Overview of PAL16L8AJC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Part Details for PAL16L8AJC
PAL16L8AJC CAD Models
PAL16L8AJC Part Data Attributes:
|
PAL16L8AJC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16L8AJC
Texas Instruments
OT PLD, 25ns, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE LOW OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16L8AJC
This table gives cross-reference parts and alternative options found for PAL16L8AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8ANC | OT PLD, 25ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PAL16L8AJC vs PAL16L8ANC |
TIBPAL16L8-25CN | Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | PAL16L8AJC vs TIBPAL16L8-25CN |
PAL16L8AJC | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L8AJC vs PAL16L8AJC |
PAL16L8ANC | IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L8AJC vs PAL16L8ANC |
PAL16L8AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16L8AJC vs PAL16L8AJM |
PAL16L8AJM | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L8AJC vs PAL16L8AJM |
PAL16L8ACN | OT PLD, 25ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16L8AJC vs PAL16L8ACN |
AMPAL16L8AL/BRA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16L8AJC vs AMPAL16L8AL/BRA |