Part Details for TGL41-100A-E3/96 by Vishay Semiconductors
Overview of TGL41-100A-E3/96 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL41-100A-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGL41-100A-E3/96GICT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC GL41 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4001 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
Part Details for TGL41-100A-E3/96
TGL41-100A-E3/96 CAD Models
TGL41-100A-E3/96 Part Data Attributes:
|
TGL41-100A-E3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TGL41-100A-E3/96
Vishay Semiconductors
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TGL41-100A-E3/96
This table gives cross-reference parts and alternative options found for TGL41-100A-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-100A-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL41-100A-E3/97 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor | Vishay Semiconductors | TGL41-100A-E3/96 vs TGL41-100A-E3/97 |
TGL41-100A-E3/96 | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | Vishay Intertechnologies | TGL41-100A-E3/96 vs TGL41-100A-E3/96 |
TGL41-100ATGL41 | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | TGL41-100A-E3/96 vs TGL41-100ATGL41 |
TGL41-100A-E3/97 | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | Vishay Intertechnologies | TGL41-100A-E3/96 vs TGL41-100A-E3/97 |
TGL41-100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | TGL41-100A-E3/96 vs TGL41-100A |