Part Details for SA85AE3/TR12 by Microsemi Corporation
Overview of SA85AE3/TR12 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA85AE3/TR12
SA85AE3/TR12 CAD Models
SA85AE3/TR12 Part Data Attributes
|
SA85AE3/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SA85AE3/TR12
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA85AE3/TR12
This table gives cross-reference parts and alternative options found for SA85AE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA85AE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA85A/TR8 | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA85AE3/TR12 vs SA85A/TR8 |