Part Details for SA85A-AP by Micro Commercial Components
Overview of SA85A-AP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA85A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SA85A-AP-ND
|
DigiKey | Interface Min Qty: 30000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0873 | Buy Now |
DISTI #
833-SA85A-AP
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 22 Weeks | 0 |
|
$0.0845 | Buy Now |
Part Details for SA85A-AP
SA85A-AP CAD Models
SA85A-AP Part Data Attributes
|
SA85A-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA85A-AP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA85A-AP
This table gives cross-reference parts and alternative options found for SA85A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA85A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA85A | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SA85A-AP vs SA85A |