There are no models available for this part yet.
Overview of TGA2513 by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for TGA2513 by TriQuint Semiconductor
Part Data Attributes for TGA2513 by TriQuint Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
COMPONENT
|
Gain
|
17 dB
|
Input Power-Max (CW)
|
21 dBm
|
JESD-609 Code
|
e3/e4
|
Number of Functions
|
1
|
Operating Frequency-Max
|
23000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Alternate Parts for TGA2513
This table gives cross-reference parts and alternative options found for TGA2513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5620 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0555 X 0.0397 INCH, DIE | Avago Technologies | TGA2513 vs HMMC-5620 |
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | TGA2513 vs AMMC-6408-W50 |
TGA4513-EPU | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | TriQuint Semiconductor | TGA2513 vs TGA4513-EPU |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA2513 vs AMMC-6333-W50 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | Qorvo | TGA2513 vs FMA3058-000SQ |
SUF-8000 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, GAAS, 0.83 X 0.74 MM, DIE PACKAGE-3 | RF Micro Devices Inc | TGA2513 vs SUF-8000 |
RMPA39200 | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 4.28 X 3.19 MM, DIE | Fairchild Semiconductor Corporation | TGA2513 vs RMPA39200 |
TGA8334-SCC | RF/Microwave Amplifier, 2000 MHz - 20000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA2513 vs TGA8334-SCC |
AMMC-5620-W50 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | TGA2513 vs AMMC-5620-W50 |
TGA8622-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | TGA2513 vs TGA8622-SCC |
Related Parts for TGA2513
-
TGA2514-FLRF/Microwave Amplifiers
-
MP1484EN-LF-ZSwitching Regulator or Controllers
-
12101C472KAT2AFixed Capacitors
-
ADS8519IBDBAnalog to Digital Converters
-
TGL41-400Transient Suppressors
-
HMC339RF/Microwave Mixers
-
TC7SH32F(TE85L)Gates
-
TC74VCX16821FTBus Driver/Transceivers
-
TF408-2-TL-HSmall Signal Field-Effect Transistors